Home » NEWEST Products » New by Manufacturer » ON Semiconductor » NCP702 200mA LDO Linear Voltage Regulator - ON Semiconductor
NEWEST Products
ON Semiconductor NCP702 200mA LDO Linear Voltage Regulator

ON Semiconductor NCP702 200mA
LDO Linear Voltage Regulator

ON Semiconductor NCP702 200mA LDO linear voltage regulator provides a very stable, accurate voltage with ultra-low noise and very high Power Supply Rejection Ratio (PSRR), making it suitable for RF applications. ON Semiconductor NCP702 requires no additional noise bypass capacitor to achieve ultra-low noise performance. NCP702 LDO employs an Adaptive Ground Current feature for ultra-low ground current consumption during light-load conditions. This ON Semiconductor device features an operating input voltage range of 2.0V to 5.5V and is available in fixed voltage options from 0.8V to 3.5V. NCP702 also provides an ultra-low quiescent current of 10µA typical.

Features
  • Operating Input Voltage Range: 2.0V to 5.5V
  • Available in Fixed Voltage Options: 0.8 to 3.5V
  • Contact Factory for Other Voltage Options
  • Output Voltage Trimming Step: 2.5mV
  • Ultra-Low Quiescent Current of Typ. 10µA
  • Ultra-Low Noise: 11µVRMS from 100Hz to 100kHz
  • Very Low Dropout: 140mV Typical at 200mA
  • ±2% Accuracy Over Full Load/Line/Temperature
  • High PSRR: 68dB at 1kHz
  • Thermal Shutdown and Current Limit Protections
  • Internal Soft−Start to Limit the Turn-On Inrush Current
  • Stable with a 1µF Ceramic Output Capacitor
  • Available in TSOP-5 and XDFN 1.5 x 1.5mm Package
  • Active Output Discharge for Fast Output Turn-Off
  • These are Pb-Free Devices
Applications
  • PDAs, Mobile Phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN, Bluetooth, Zigbee
  • Portable Medical Equipment
  • Other Battery Powered Applications

Typical Application Schematic

Typical Application Schematic

Block Diagram

Block Diagram
  • ON Semiconductor
  • Power Management|Wireless
  • Semiconductors|Integrated Circuits|IC-Power Management