|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NCP5915x Very Low-Dropout Regulators
NEWEST Products
ON Semiconductor NCP5915x Very Low-Dropout Regulators

ON Semiconductor NCP5915x
Very Low-Dropout Regulators

ON Semiconductor's NCP5915x Very Low-Dropout Regulators are high precision, very low dropout (VLDO), low ground current positive voltage regulators that are capable of providing an output current in excess of 1.5A with a typical dropout voltage lower than 300mV at 1.5A load current. This series consists of Adjustable output voltage and fixed voltage versions. The NCP5915x series can withstand up to 18V max input voltage. Internal protection features consist of output current limiting, built−in thermal shutdown and reverse output current protection.

Features
  • Output Current in Excess of 1.5A
  • 300mV Typical Dropout Voltage at 1.5A
  • Adjustable and Fixed Output Voltage Options
  • Low Ground Current
  • Fast Transient Response
  • Stable with Ceramic Output Capacitor
  • Logic Compatible Enable and Error Flag Pins
  • Current Limit, Reverse Current and Thermal Shutdown Protection
  • Operation up to 13.5V Input Voltage
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100

  • Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications
  • Consumer and Industrial Equipment Point of Regulation
  • Servers and Networking Equipment
  • FPGA, DSP and Logic Power Supplies
  • Switching Power Supply Post Regulation
  • Battery Chargers
  • Functional Replacement for Industry Standard MIC29150, MIC39150, MIC37150
Part NumberPackage / CaseOutput CurrentOutput VoltageData Sheet





Loading First Previous Next Last
Typical Applications
Typical Applications
  • ON Semiconductor
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management