Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NB3N5xx PLL Clock Multipliers
NEWEST Products
ON Semiconductor NB3N5xx PLL Clock Multipliers

ON Semiconductor NB3N5xx PLL Clock Multipliers

ON Semiconductor's NB3N5xx PLL Clock Multipliers are a clock multiplier that will generate one of nine selectable output multiples of an input frequency via two 3 level select inputs. They accept a standard fundamental mode crystal or an external reference clock signal. Phase Locked Loop (PLL) design techniques are used to produce a low jitter, TTL level clock output up to 160 MHz (NB3N510) or 200 MHz (NB3N511) with a 50% duty cycle. An Output Enable (OE) pin is provided, and when asserted low, the clock output goes into tri state (high impedance). These are commonly used in electronic systems as a cost efficient replacement for crystal oscillators.

Features
  • Clock Output Frequencies up to 160 MHz (NB3N510) or 200 MHz (NB3N511)
  • Nine Selectable Multipliers of the Input Frequency
  • Operating Range: VDD = 3.3 V +/-10% or 5.0 V +/-5%
  • Low Jitter Output of 25 ps One Sigma (rms)
  • Zero ppm Clock Multiplication Error
  • 45% to 55% Output Duty Cycle
  • TTL/CMOS Output with 25 mA TTL Level Drive
  • OE, Output Enable with Tri State Output
  • 8-Pin SOIC

  • Industrial Temperature Range -40ºC to +85ºC
  • These are PbFree Devices

Applications
  • Networking and Telecommunications
  • Consumer
  • Industrial
  • Medical
Logic Diagram
Logic Diagram
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Clock & Timer