Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor LMV93x Low-Voltage Op Amps
NEWEST Products
ON Semiconductor LMV93x Low-Voltage Op Amps

ON Semiconductor LMV93x Low-Voltage Op Amps

ON Semiconductor LMV931 Single and LMV932 Dual CMOS Low-Voltage Op-Amps can operate on single-sided power supplies (1.8V to 5.0V) with rail-to-rail input and output swing. Both ON Semiconductor devices come in small state-of-the-art packages and require very low quiescent current, making them ideal for battery-operated, portable applications, such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources, reducing noise pickup. LMV931 is offered in a space saving SC70-5 package while LMV932 is offered in a Micro8 package. These small packages are beneficial for crowded PCBs.

Features
  • Performance Specified on Single-sided Power Supply: 1.8, 2.7, 5V
  • Extended Industrial Temperature Range: -40°C to +125°C
  • Low Quiescent Current 210µA, max per channel
Benefits
  • Ideal for Battery-operated portable equipment
  • Useable for higher-temp applications
  • Extended battery life
Applications
  • Reference Buffers
  • Current Shunt Monitors
End Products
  • PDAs
  • Notebook Computers
  • Battery-operated Portable Instruments

Output Voltage Swing vs. Supply Voltage

Output Voltage Swing vs. Supply Voltage
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Amplifier