Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor AMIS-30585 S-FSK Power Line Carrier Modem
NEWEST Products
ON Semiconductor AMIS-30585 S-FSK Power Line Carrier Modem

ON Semiconductor AMIS-30585
S-FSK Power Line Carrier Modem

ON Semiconductor AMIS-30585 S-FSK Power Line Carrier Modem is a half duplex modem that is dedicated for the data transmission on low- or medium-voltage power lines. The device offers complete handling of the protocol layers from the physical up to the MAC. AMIS-30585 complies with the EN 50065 CENELEC, IEC 1334-4-32 and the IEC 1334-5-1 standards. It operates from a single 3.3V power supply and is interfaced to the power line by an external power driver and transformer. An internal PLL is locked to the mains frequency (50Hz or 60Hz) and is used to synchronize the data transmission at data rates of 300, 600 and 1200 baud for a 50Hz mains frequency, corresponding to 3.6 or 12 data bits per half cycle of the mains frequency (50Hz or 60Hz).

Features
  • Complies with IEC 1334−5−1 and IEC 1334−4−32
  • Suited for 50 Hz or 60 Hz Mains
  • Complete Modem for Data Communication on Power Line
  • S−FSK Modulation
  • Programmable Carrier in the Range of 9 kHz to 95 kHz
  • Half Duplex up to 1440 bit/s
  • Supports Chorus Transmission
  • Programmable Configuration
  • Internal ARM Microprocessor
  • Serial Communication Interface (SCI) Port
  • Low Power, 3 V Operation
  • This is a Pb−Free Device
Applications
  • IEC 1334 Utility PLC Modem
  • Remote Meter Reading
  • Utility Load Controls
Block Diagram
Block Diagram
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Communication & Networking