Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ESD8xxx Transient Voltage Suppressors - ON Semiconductor
NEWEST Products
ON Semiconductor ESD8xxx Transient Voltage Suppressors

ON Semiconductor ESD8xxx Transient Voltage Suppressors

ON Semiconductor ESD8xxx feature ultra low capacitance and low ESD clamping voltage, ideal for protecting voltage sensitive high speed data lines. The ESD8040 transient voltage suppressor is designed specifically to protect HDMI and Display Port with full functionality ESD protection. The ESD8104 transient voltage suppressor is designed to protect high speed data lines from ESD. The flow through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance for the high speed TMDS lines.


ESD8040 Features and Benefits
  • Full Function HDMI / Display Port Solution
  • Single Connect, Flow through Routing for TMDS Lines
  • Low Capacitance (0.35 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 61000-4-2 Level 4
  • UL Flammability Rating of 94 V-0
  • Pb-Free Device
  • UDFN-18 Package Type
  • Maintains signal integrity for high speed data lines
  • Low clamping voltage necessary to protect sensitive chipsets
  • Low cost solution for interface that maintains premier performance

ESD8040 Applications
  • HDMI
  • Display Port

ESD8104 Features and Benefits
  • Low Capacitance (0.37 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 61000-4-2 Level 4
  • Low ESD Clamping Voltage
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
  • UDFN-10 Package Type
  • Maintains signal integrity for data lines up to 5Gb/s and greater
  • Low clamping voltage of 11.4V at 16A
  • Protects chipsets with small geometries used in USB3.0 applications

ESD8104 Applications
  • USB3.0
  • eSATA

eNews
  • ON Semiconductor