|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ESD800x Transient Voltage Suppressors - ON Semiconductor
NEWEST Products
ON Semiconductor ESD800x Transient Voltage Suppressors

ON Semiconductor ESD800x Transient Voltage Suppressors

ON Semiconductor ESD800x transient voltage suppressors are designed to protect high speed data lines from ESD. ESD8008 is designed specifically to protect four high speed differential pairs. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.


ESD8004 Features
  • Low Capacitance (0.35 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 61000-4-2 (Level 4)
  • Low ESD Clamping Voltage
  • UDFN-10 Package Type
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

ESD8004 Applications
  • USB 3.0
  • eSATA
  • DisplayPort

ESD8008 Features
  • Integrated 4 Pairs (8 Lines) High Speed Data
  • Single Connect, Flow through Routing
  • Low Capacitance (0.35 pF Max, I/O to GND)
  • Protection for the Following IEC Standards: IEC 61000-4-2 Level 4
  • UL Flammability Rating of 94 V-0
  • UDFN14 5.5 x 1.5, 0.5P Package Type
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

ESD8008 Applications
  • DisplayPort
  • V-by-One HS
  • LVDS
  • Thunderbolt

eNews
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ON Semiconductor