|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ESD7x81 Transient Voltage Suppressors - ON Semiconductor
NEWEST Products
ON Semiconductor ESD7x81 Transient Voltage Suppressors

ON Semiconductor ESD7x81 Transient Voltage Suppressors

ON Semiconductor ESD7x81 transient voltage suppressors are designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. Low capacitance makes these diodes well suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.


Features
  • Ultra-Low Capacitance: 0.37 pF (ESD7381)
  • Ultra-Low Capacitance 0.25 pF (ESD7481)
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.60 mm x 0.30 mm
  • Low Body Height: 0.3 mm
  • Stand-off Voltage: 3.3 V
  • Low Leakage
  • Insertion Loss: 0.030 dBm
  • Response Time is < 1 ns
  • Low Dynamic Resistance < 1 Ohm
  • IEC61000-4-2 Level 4 ESD Protection
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications
  • RF Signal ESD Protection
  • RF Switching, PA, and Antenna ESD Protection
  • Near Field Communications

eNews
  • ON Semiconductor