|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ESD548x Transient Voltage Suppressors - ON Semiconductor
NEWEST Products
ON Semiconductor ESD548x Transient Voltage Suppressors

ON Semiconductor ESD548x Transient Voltage Suppressors

ON Semiconductor ESD548x transient voltage suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Small package size makes these diodes well suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.


Features
  • Low Capacitance 15 pF (ESD5481)
  • Low Capacitance 5 pF (ESD5482)
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.60 mm x 0.30 mm
  • Low Body Height: 0.3 mm
  • Stand-off Voltage: 5.0 V (ESD5481)
  • Stand-off Voltage: 3.3 V (ESD5482)
  • Low Leakage
  • Response Time is < 1 ns
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT Protection
  • Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications
  • Cellular phones
  • MP3 players
  • Digital cameras

eNews
  • ON Semiconductor