Home » NEWEST Products » New by Manufacturer » ON Semiconductor » NCV7349 & NCV7351 High Speed CAN Transceivers - ON Semiconductor
NEWEST Products
ON Semiconductor NCV7349 & NCV7351 High Speed CAN Transceivers

ON Semiconductor NCV7349 & NCV7351
High Speed CAN Transceivers

ON Semiconductor NCV7349 & NCV7351 High Speed CAN Transceivers are the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. Due to the wide common−mode voltage range of the receiver inputs and other design features, the NCV7349 & NCV7351 are able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, very low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.

Features
  • Compatible with the ISO 11898−2 Standard
  • High Speed (up to 1 Mbps)
  • VIO Pin allows Direct Interfacing with 3 V to 5 V Microcontrollers
  • Excellent Electromagnetic Susceptibility (EMS) Level Over Full
  • Frequency Range. Very Low Electromagnetic Emissions (EME)
  • Low EME without common-mode (CM) Choke
  • Bus Pins Protected Against >15 kV System ESD Pulses
  • Transmit Data (TxD) Dominant Time−out Function
  • Under all Supply Conditions the Chip Behaves Predictably. No Disturbance of the Bus Lines with an Unpowered Node
  • Bus Pins Short Circuit Proof to Supply Voltage and Ground
  • Bus Pins Protected Against Transients in an Automotive Environment
  • Thermal Protection
  • These are Pb−Free Devices
Applications
  • Automotive
  • Industrial Networks
eNews
  • ON Semiconductor