Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor PureEdge™ Crystal Oscillators
NEWEST Products
ON Semiconductor NBVSBAXXX Series PureEdge™ VCXO

Additional Resources

ON Semiconductor
PureEdge™ Crystal Oscillators

The NBXSBx024, NBXSBA025, and NBVSBAXXX are PureEdge™ crystal oscillator (XO) devices designed to meet today's requirements for 2.5 V / 3.3 V LVPECL clock generation applications. ON Semiconductor NBVSBAXXX voltage-controlled crystal oscillators (VCXO) use a high Q fundamental mode crystal and Phase Locked Loop (PLL) multiplier to provide a wide range of frequencies from 60MHz to 700MHz (factory configurable per user specifications) with a pullable range of ±100ppm and a frequency stability of ±50ppm. The NBXSBX024 single frequency, crystal oscillator uses a high Q fundamental crystal and Phase Lock Loop (PLL) multiplier to provide 622.08 MHz, ultra low jitter and phase noise LVPECL differential output. The NBXSBA025 single-channel XO provides 425.00MHz.


Features
  • LVPECL differential output
  • Control voltage with positive slope
  • Uses high Q fundamental
    mode crystal
  • Hermetically sealed ceramic
    SMD package
  • Pb-free and RoHS compliant
Specifications
  • Operating range: 2.5V ±5%, 3.3V ±10%
  • Ultra low jitter and phase noise: -0.5ps (12kHz - 20MHz)
  • Pullable range minimum: ±100ppm
  • Frequency stability: ±50ppm
  • Voltage control linearity: ±10%

Applications
  • Networking
  • SONET
  • 10 Gigabit ethernet
  • Networking base stations
  • Broadcasting
Part Number Maximum Output Frequency (MHz)
NBVSBA017 156.25
NBVSBA018 155.52
NBVSBA024 622.08
NBVSPA018 155.52
NBXSBA045 345
NBXMBA024 622.08
NBXSBA024 622.08
NBXSBA025 425
NBXSBA030 175
NBXSBA031 340
NBXSBA046 172.5
NB3N65027 133.33
NBVSBA011 122.88
NBVSBA026 644.53
NBVSPA015 200
NBVSPA024 160

Package Dimensions in mm

Package Dimensions
  • ON Semiconductor
  • Audio|Medical|Wireless
  • Semiconductors|Integrated Circuits|IC-Clock & Timer