Omron EE-SY1200 Reflective PhotomicrosensorOmron EE-SY1200 Reflective Photomicrosensor is an ultra-compact surface mount model with a high light-to-leakage current ratio. The reflective photomicrosensor, or photointerruptor, is a
compact optical sensor that senses objects or object positions with an
optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.
Features
- PCB surface mount technology
- High S/N ratio
- Sensing method: Reflective
|
Specifications
- Maximum forward current: 50 mA
- Operating voltage: 1.2 V
- Operating temperature: -25 to +85°C
- Emitter wavelength: 940 nm
- Light current: 1000 uA
- Leakage current: 500 nA
|
|