Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Omron » Omron XM3B-LS D-Sub Connector
NEWEST Products
Omron XM3B-LS D-Sub Connectors

Omron XM3B-LS D-Sub Connector

Omron XM3B-LS D-Sub Connector is a space-saving D-sub Socket Connector with an 8.54mm depth. The slim 8.54mm depth reduces the board mounting area by 33% as compared with previous XM3 models. The XM3B-LS offering includes D-sub sockets with nine right-angle DIP terminals and a mounting board thickness of either 1.6 mm or 1.0 mm (from difference in lock pin structure). RoHS compliant, XM3B-LS D-Sub Connector offers a 3A rated current, 300VAC rated voltage, and an insertion durability of 100 times within an operating temperature range of -25º to 105ºC.

Features
  • Board mounting area is reduced by 33% (compared with previous models) using depth of 8.4 mm.
  • D-sub sockets with nine right-angle DIP terminals
  • Mounting board thickness of either 1.6 mm or 1.0 mm thickness of either 1.6 mm or 1.0 mm (from difference in lock pin structure)
  • RoHS Compliant
Specifications
  • Rated current: 3A
  • Rated voltage: 300VAC
  • Contact resistance: 20 mΩ max. (at 20 mVDC, 100 mA max.)
  • Insulation resistance: 1,000 MΩ min. (at 500VDC for 1 min.)
  • Withstand voltage: 1,000 VAC for 1 min
    (leakage current: 1 mA max.)
  • Insertion durability: 100 times
  • Operating temperature -25 to 105ºC (with no condensation or icing)
Omron XM3B-LS D-Sub Connectors Board Reduction 

Dimensions
Omron XM3B-LS D-Sub Connectors Dimensions
  • Omron
  • Connectors|Connector-D-Subminiature