|
Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
Features
- Solid-state performance and accuracy
- Smallest USOP/SSOP types
- Low ON-resistance (as low as 100mOhms)
- Low OFF-state capacitance (as low as 1pF)
- Low 3-5mA trigger current
- Dielectric strength of 10,000VAC for 1 second on some models
- 100,000 hours of continuous operation
- High-speed switching
NOW AVAILABLE! Models with High Dielectric Strength between input and output.
NEW! Models with High Continuous Load Current and Low ON-resistance.
NEW MODELS in new USOP4 (Ultra Small Outline) pin packaging now available.
|
|