Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Omron » Omron Electronics G2RL PCB Relay
NEWEST Products
Omron Electronics G2RL PCB Relay

Omron Electronics G2RL PCB Relay

Omron Electronics' G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5K VAC for 1 minute between coil and contacts, 2.5K VAC for 1 minute between contacts of different polarity, and 1K VAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Features
  • Low profile: 15.7 mm max. in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10 mm/10 mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • Omron
  • Electromechanical