|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex STM32-Px07 Development Boards
NEWEST Products
Olimex STM32-Px07 Development Boards
Olimex STM32-Px07 Development Boards


View Product List


STM32-P207 CPU Features
  • STM32F207ZET6 Cortex-M3
    ARM-based microcontroller
  • 120Mhz
  • 32bit
  • 512KB Flash
  • 128KB (112+16) RAM

STM32-P407 CPU Features
  • STM32F407ZGT6 Cortex-M4
    ARM-based microcontroller
  • 210DMIPS
  • 1MB Flash
  • 196KB RAM
  • 3×12-bit 2.4 MSPS A/D
  • 2×12-bit D/A converters

Olimex STM32-Px07 Development Boards

Olimex STM32-Px07 Development Boards are low cost entry boards for developing with STM32F207ZET6 Cortex M3 or STM32F407ZGT6 Cortex M4 microcontrollers from ST. These boards have plenty of RAM, LCD display, and an on-board camera to allow image processing. The Olimex STM32-Px07 Development Boards also feature an Ethernet 100MB interface which allows for web applications.

Olimex also offers the ARM-USB-TINY-H High Speed ARM USB JTAG Debugger for the debugging of all ARM microcontrollers. And the CW-ARM-PERS CrossWorks for ARM is a complete C/C++ and assembly code development system available from Rowley Associates.


Shared Features
  • CPU features: USB OTG HS and USB OTG HS, Ethernet, 14 timers,
    3 SPI, 3 I2C, Ethernet, 2 CANs, 3 12bit ADCs, 2 12bit DACs,
    114 GPIOs, camera interface
  • JTAG connector with ARM 2x10 pin layout for programming/debugging
  • 512KB fast external SRAM on board
  • 4 Status LEDs
  • Stereo Audio Codec CS4344
  • CAN driver
  • Temperature sensor
  • Trimmer potentiometer
  • Joystick for navigation
  • 6610 LCD color 128x128 pixel TFT display
  • SAMSUNG E700 VGA camera 640x480 color
  • Tamper and Wakeup buttons
  • 2 RS232 drivers and connectors
  • 25Mhz quartz crystal
  • USB_OTG
  • USB_HOST
  • 100Mb Ethernet
  • Mini SD/MMC card connector
  • UEXT connector
  • Power jack
  • RESET button and circuit
  • Power-on LED
  • 3V battery connector
  • Extension port connectors for many microcontrollers pins
  • PCB: FR-4, 1.5mm (0.062in), soldermask, silkscreen component print
  • Dimensions: 160x116mm (6.3x4.6in)
Front View
Front View

Back View
Back View

  • Olimex Ltd.
  • Development Tools|Embedded Solutions