|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex LPC1100-LPC1300 Low Power MCU Development Boards
NEWEST Products
Olimex LPC1100-LPC1300 Low Power MCU Development Boards

Olimex LPC1100-LPC1300 Low Power MCU Development Boards

Olimex LPC1100-LPC1300 Low Power MCU Development Boards include the LPC-H1343 development board with LPC1343 ARM Cortex-M3 based microcontroller, and LPC-H1114, LPC-H11A14, LPC-H11C14, and LPC-H11U14 development boards with LPC1114FBD48 ARM Cortex-M0 based microcontroller, all for embedded applications from NXP. Olimex LPC1100-LPC1300 Low Power MCU Development Boards feature a high level of integration and low power consumption. These microcontrollers support various interfaces such as one Fast-mode Plus I2C-bus interface, USB, UART, SSP interfaces, four general purpose timers, and a 10-bit ADC. Debug Interface and extension headers for all microcontroller ports are also available on each board.

Features
  • LPC-H1343 MCU: LPC1343FBD48 Cortex-M3, up to 70Mhz, 32kB Flash, 8kB SRAM, UART RS-485, USB, SSP, I2C/Fast+, ADC
  • LPC-H1114 MCU: LPC1114FBD48 Cortex-M0, up to 50Mhz, 32kB Flash, 8kB SRAM, UART RS-485, two SSP, I2C/Fast+, ADC

  • Debug interface - SWD (Serial Wire Debug)
  • Extension connectors
  • FR-4, 1.5mm, soldermask, component print
  • Dimensions: 38 x 38mm
ARM Cortex-M3 Block Diagram
ARM Cortex-M3 Block Diagram

ARM Cortex-M0 Block Diagram
ARM Cortex-M0 Block Diagram

Board Layout
Board Layout
Mechanical Dimensions

Mechanical Dimensions

  • Olimex Ltd.
  • Development Tools|Embedded Solutions