Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex OLinuXino-MINI Open-source Single-board Linux Computer
NEWEST Products
Olimex OLinuXino-MINI Open-source Single-board Linux Computer

Olimex OLinuXino-MINI Open-source Single-board Linux Computer

Olimex OLinuXino-MINI Open-source Single-board Linux Computer is an industrial grade, single-board Linux computer in a very compact form. OLinuXino development boards enable code development of applications running on the microcontroller i.MX233, manufactured by FreeScale Semiconductor. The iMX233-OLinuXino-Mini features the i.MX233 ARM926J processor @454Mhz. OLinuXino is an open-source, open-hardware project--an alternative to the popular Raspberry Pi--and all documentation is available to the customer.

Part Number Description
iMX233-OLINUXINO-MINI Mini version of single-board
OLinuXino computer
iMX233-OLINUXINO-MINI-WIFI Mini version of OLinuXino + embedded
RTL8188CU WIFI 802.11 n 150MB module
iMX233-OLINUXINO-SD SD card with the Linux image
Features
  • iMX233 ARM926J processor at 454Mhz
  • 64MB RAM
  • SD-card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 3 USB High Speed Hosts
  • Stereo audio input
  • Stereo headphones audio output
  • Two buttons

  • UEXT connector for connection of different peripheral modules
  • 40-pin GPIO for connection to external hardware
  • Board is in the proper shape and dimensions to fit inside
    Pactec JM42 plastic box
  • Power supply input 6-16VDC
  • Optional WIFI RTL8188CU module
  • PCB dimensions: 3.70" x 2.15" (94.0mm x 54.6mm)
  • Nominal dimensions: 3.70" x 2.65" (94.0mm x 67.3mm)
Top View
Layout - Top View
 Back View
iMX233-OLinuXino-Mini back view
 
Freescale i.MX233 Applications Processors

Freescale i.MX233 Applications Processors are based on the ARM926EJ-S™, can run at speeds up to 454MHz and are targeted for cost sensitive consumer applications. The power management unit (PMU) integrates a DC-DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals such as memories and SD cards as well as providing battery charging capability for Li-Ion batteries. The i.MX233 also integrates mixed signal analog audio with a 1.5W Mono speaker amplifier, a stereo headphone DAC with 99dB Signal-to-Noise ratio and stereo ADC with 85dB Signal-to-Noise ratio with integrated amplifiers.

  • Olimex Ltd.
  • Development Tools|Embedded Solutions