|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex OLinuXino-MICRO
NEWEST Products
Olimex OLinuXino-MICRO Open-source Single Board Linux Computer

Olimex OLinuXino-MICRO Open-source Single Board Linux Computer

Olimex OLinuXino-MICRO Open-source Single Board Linux Computer is
part of the OLinuXino development board family, which enables code development of applications running on Freescale Semiconductor's i.MX233 microcontroller. The i.MX233 MCU features a 454Mhz ARM926J processor with 64MB RAM. The OLinuXino-MICRO boasts a very compact form factor--3.00" x 1.70" (76.2mm x 43.2mm). All documentation is available to the customer for this open-source, open-hardware project.

Also available! Olimex OLinuXino-MAXI Single-Board Linux Computer


Features
  • iMX233 ARM926J processor at 454Mhz
  • 64MB RAM
  • SD-card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 1 USB High Speed Host
  • 3 buttons
  • 2x30 pin GPIO for connection of other hardware
  • PCB dimensions: 3.00" x 1.70" (76.2mm x 43.2mm)
  • Nominal dimensions: 3.40" x 1.70" (86.4mm x 43.2mm)
Layout - Top View

Layout - Top View

Layout - Bottom View
Layout - Bottom View

  • Olimex Ltd.
  • Embedded Solutions