|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex OLIMEXINO-5510 Development Board
NEWEST Products
Olimex OLIMEXINO-5510 Development Board

Olimex OLIMEXINO-5510 Development Board

Olimex OLIMEXINO-5510 Development Board offers an Arduino-like layout and is specially designed for the EasyMSP project. It is based on the MSP430F5510 microcontroller from TI with 32KB Flash, 4KB RAM, 25MHz clock, USB stack, etc. OLIMEXINO-5510 is designed with Arduino-like language and commands in order to compile with MSP430 hardware and MSPGCC. The MSP430 series is well-known for more powerful processors which require low power to operate. They are ideal for applications like dataloggers, handheld applications, and wireless nodes. OLIMEXINO-5510 also features a lipo battery charger and UEXT connector, making for easy development of handheld or battery-powered devices with USB connection to PC, as well as RF applications.


Features
  • TI MSP430F5510 microcontroller
    • 32KB Flash
    • 4KB RAM
    • 25MHz clock
    • TI USB stack
      • CDC Flash 5.1K RAM 268
      • HID Flash 5.2K RAM 260
      • MSC Flash 8.3K RAM 698
      • CDC+CDC Flash 5.4K RAM 294
      • HID+HID Flash 5.4K RAM 284
      • CDC+HID Flash 6.9K RAM 293
  • Arduino-like language
  • Low power
Applications
  • Handheld or
    battery-powered devices
  • RF applications
Board Layout

Board Layout

  • Olimex Ltd.
  • Wireless
  • Development Tools|Embedded Solutions