|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex OLIMEXINO-32U4 Development Board
NEWEST Products
Olimex OLIMEXINO-32U4 Development Board

Olimex OLIMEXINO-32U4 Development Board

Olimex OLIMEXINO-32U4 Development Board is an Arduino Leonardo-like board powered by the Atmel ATMega32U4 microcontroller. It is a powerful starter board for the Arduino family, enabling code development of applications running on the ATMega32U4. The Leonardo design has an all-in-one USB communication with no need for external FTDI chip, as the MCU directly handles the virtual COM. OLIMEXINO-32U4 offers ultra low power consumption, which makes it ideal for handheld and battery powered applications. The Li-Ion rechargable battery power supply option with built-in on-board charger keeps the battery automatically charged until another power source (USB or external adapter) is removed. Then it automatically powers the board, no jumpers or switches required.


Features
  • Leonardo design - no FTDI chip; the MCU directly handles the virtual COM
  • ATMEGA32U4 microcontroller
  • All-in-one USB communication: no need for external FTDI chip
  • Input power supply: 7-12VDC
  • Ultra low power voltage regulators enable handheld and battery powered applications
  • Li-Ion rechargable battery power supply option with built-in on board charger
  • Works both on 3.3V and on 5V, selectable with jumper, so 3.3V and 5V shields can be used
  • UEXT connector allows many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • Allows RTC - Real Time Clock
  • Noise immune design
  • LEDs and buttons are on edge of board for easy access even with shields
  • All components are lower than the connectors, so the shields do not interfere with them
  • Mini USB connector for commonality and ease of use
  • Connectors spaced at 0.1" for use with perforated boards
  • All signals on connectors are printed on top and on bottom of board, so user knows exactly
    which port is being measured when checking with a probe
  • 4 mount holes make board attachment easier
Board Components & Layout
Board Components & Layout
Physical Dimensions in inches

Physical Dimensions

  • Olimex Ltd.
  • Development Tools|Embedded Solutions