Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex Olimexino-85S Development Board
NEWEST Products
Olimex Olimexino-85S Development Board

Olimex Olimexino-85S Development Board

The Olimex Olimexino-85S is the world's smallest Arduino compatible board at 16.9x12.7mm. It is based on the ATtiny85-SU and comes preloaded with the micronucleus tiny85 bootloader. It works with Digispark's Arduino distribution, and is an open-source board. It can be powered from the microUSB port, or from the LiPo battery connector. It also includes two LEDs for power and status indication, and a reset button. The Olimexino-85S is designed for ultra low-powered and handheld operation.

Features
  • World's smallest Arduino-compatible board at only (0.665 x 0.500)inch ~(16.9 x 12.7)mm
  • ATtiny85-SU microcontroller with pre-loaded "micronucleus tiny85" bootloader
  • Tested and working with Digisparks's Arduino distribution
  • Li-Po battery connector for stand-alone operation
  • Micro USB cable connector
  • Two LEDs - power and status
  • Reset button
  • Open-hardware board, board schematics and layout available for Eagle
  • Open-software board, thanks to the Digispark's community effort
  • Ultra low-power design for battery and handheld operations
eNews
  • Olimex Ltd.