|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » A10-OLinuXino-LIME Development Board - Olimex
NEWEST Products
Olimex A10-OLinuXino-LIME Development Board

Olimex A10-OLinuXino-LIME Development Board

Olimex A10-OLinuXino-LIME development board is a compact (84x60mm) Linux Open-source Hardware computer. The LIME features A10 Cortex-A8 CPU 1GHz and Mali 400 GPU with 512MB DDR3 RAM memory. It also includes a SATA connector with 5V SATA power jack and a HDMI connector with FullHD support (1080p), 2 x USB High-speed host with power control and current limiter, and a USB-OTG with power control and current limiter. Power and battery-charge LEDs show the status of the LiPo battery connector with battery-charging capabilities. Olimex A10-OLinuXino-LIME development board is ideal for applications including home automation, small home media server, NAS, and much more.


Features
  • A10 Cortex-A8 CPU 1GHz and Mali 400 GPU
  • 512MB DDR3 RAM memory
  • SATA connector with 5V SATA power jack
  • HDMI connector with FullHD support (1080p)
  • 2 x USB High-speed host with power control and current limiter
  • USB-OTG with power control and current limiter
  • 100MBit native Ethernet
  • LiPo Battery connector with battery-charging capabilities
  • LCD connector compatible with with 4.3", 7.0", 10.1" LCD modules from Olimex
  • 160 GPIOs on four GPIO connectors
  • MicroSD card connector
  • DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
  • GPIO LED
  • Battery charge status LED
  • Power LED
  • 2KB EEPROM for MAC address storage and more
  • 3 BUTTONS with ANDROID functionality + RESET button
  • 4 mount holes
  • 5V input power supply, noise immune design
  • PCB dimensions: 84x60 mm

eNews
  • Olimex Ltd.