|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » iMX233-OLinuXino-NANO Single Board Computer - Olimex
NEWEST Products
Olimex iMX233-OLinuXino-NANO Single Board Computer
Olimex iMX233-OLinuXino-NANO Single Board Computer

Order Olimex iMX233-OLinuXino-NANO Single Board Computer View Product Detail

Additional Resources
Datasheet

Olimex iMX233-OLinuXino-NANO Single Board Computer

Olimex's iMX233-OLinuXino-NANO is an open source, hardware embedded ATM Linux single-board computer with Freescale's i.MX233 ARM926J microcontroller. This board is ready to use, easy to setup and is suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans and also professionals, since its low cost makes it a very good solution for application orientated embedded systems.
The main usage of the board is software embedded development without the need to perfectly understand the hardware. The dimensions, the light weight and the breadboard capabilities of iMX233-OLinuXino-NANO make it a perfect Linux board for embedding in custom devices. This of course comes at the cost of the lack of some peripherals included in the bigger iMX233 Olimex-made boards. Customers have full access to the technical documentation of the board. The software is released under General Purpose License and the board is considered open-hardware.

Features
  • iMX233 ARM926J processor at 454Mhz
  • 64 MB RAM
  • SD-card connector for booting the Linux image
  • 1 USB high speed host
  • Three buttons
  • Green LED
  • UEXT connector for connection of different peripheral modules
  • 2 row x 24 pins - GPIO for easier connection of other hardware

  • U_DEBUG pin headers
  • Breadboard compatible
  • JTAG pads for bare-board programming
  • PCB dimensions: 3.00" x 0.8" (76.2mm x 20.3mm)
  • Nominal dimensions: 3.40'' x 0.8'' (86.4mm x 20.3mm)
  • Weight: 0.5 ounce (~14 grams)
i.MX233 Block Diagram
i.MX233 Block Diagram
  • Olimex Ltd.