|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » A20-OLinuXino-MICRO Single Board Computers - Olimex
NEWEST Products
Olimex A20-OLinuXino-MICRO Single Board Computers

Olimex A20-OLinuXino-MICRO Single Board Computers

Olimex's A20-OLinuXino-MICRO is a low-cost, open source, single-board Android/Linux computer in a compact form. It enables code development of applications running the A20 microcontroller, the ARM Cortex-A7 dual-core processor manufactured by Allwinner Technology.
The A20-OLinuXino-MICRO is software embedded development without the need to perfectly understand the hardware. The strong points of the boards are the processor speed, the small form factor and the low price-to-productivity ratio. The A20-OLinuXino-MICRO comes in two major board variants named A20-OLinuXino-MICRO-4GB and A20-OLinuXino-MICRO. The 4GB version has a built-in NAND memory suitable for the storage of an operating system without the need of a SD card. The 4GB version comes with already programmed Android 4.2.2 image.
They are ready to use, easy to setup and are suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans and also professionals, since its low cost makes it very good solution for application orientated embedded systems.

  • A20 Cortex-A7 dual-core ARM Cortex-A7 CPU and dual-core Mali 400 GPU
  • 1GB DDR3 RAM memory
  • 4GB NAND FLASH memory (available only on the 4GB version of the board)
  • Android already loaded on the NAND (available only on the 4GB version of the board)
  • SATA connector with 5V SATA power jack
  • Built-in FullHD support (1080p)
  • 2 x USB High-speed host with power control and current limiter
  • USB-OTG with power control and current limiter
  • HDMI output with ESD protectors
  • VGA output on 6-pin 1.25mm (0.05'') step connector
  • 100MBit native Ethernet
  • Battery connector with battery-charging capabilities

  • Audio headphones output on connector
  • Microphone input on connector
  • 2 x UEXT connectors
  • LCD connector compatible with with 4.3'', 7.0'', 10.1" LCD modules from Olimex
  • 160 GPIOs on three GPIO connectors
  • MicroSD card connector
  • SD/MMC card connector
  • DEBUG-UART connector for console debug with USB-SERIAL-CABLE-F
  • Battery charge status LED
  • Power LED
  • 2KB EEPROM for MAC address storage and more
  • 10 BUTTONS with ANDROID functionality + RESET button
A20 Block Diagram
A20 Block Diagram
  • Olimex Ltd.