|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex STM32-x407 Cortex-M4 Single-Board Computer Development Boards
NEWEST Products
Olimex STM32-x407 Cortex-M4 Single-Board Computer Development Boards

Olimex STM32-x407 Cortex-M4 Single-Board Computer Development Boards

Olimex STM32-x407 Cortex-M4 Single-Board Computer Development Boards enable code development of applications running on the Cortex-M4 STM32F407ZGT6 microcontroller, manufactured by STMicroelectronics. They are low cost entry boards for developing custom applications with the STM32F407ZGT6 MCUs. These boards have plenty of resources and all GPIO ports are available on extension connectors. An Arduino compatible platform connector is also available.

The STM32-P407 board also has plenty of RAM, an LCD display, and onboard camera which allows image processing. The Ethernet 100MB interface allows the development of web applications.


Part
Number
Datasheet Dimensions Description
STM32-E407
101.6x86mm
(4x3.4")
STM32F407ZGT6 development
board w/ built-in Ethernet
& 2x USB-OTG
STM32-H407 90x76mm
(3.54x3")
STM32F407ZGT6 development
board w/ 1x USB-OTG
STM32-P407 160x116mm
(6.3x4.6")
STM32F407ZGT6 development
board w/ 1x USB-OTG

Shared Features
  • STM32F407ZGT6 Cortex-M4 210DMIPS, 1MB Flash, 196KB RAM,
    3×12-bit 2.4 MSPS A/D, 2×12-bit D/A converters, USB OTG HS and
    USB OTG HS, Ethernet, 14 timers, 3 SPI, 3 I2C, Ethernet, 2 CANs,
    3 12-bit ADCs, 2 12-bit DACs, 114 GPIOs, camera interface
  • JTAG connector with ARM 2x10 pin layout for programming/debugging
  • UEXT connector
  • USB host
  • USB-OTG
  • Power and user LEDs
  • Reset and user buttons
  • PCB: FR-4, 1.5mm (0.062"), soldermask, silkscreen component print
STM32-E407 & STM32-H407 Features
  • SD-card
  • Input DC/DC power supply which allows operation from 6-16VDC source
  • Arduino platform with unsoldered headers
  • 4 full 20-pin ports with the external memory bus for add-on modules
STM32-P407 Features
  • 512KB fast external SRAM on board
  • Stereo audio codec CS4344
  • CAN driver
  • Temperature sensor
  • Trimmer potentiometer
  • Joystick for navigation
  • 6610 LCD color 128x128 pixel
    TFT display
  • SAMSUNG E700 VGA camera 640x480 color

  • Tamper and Wakeup buttons
  • 2 RS232 drivers and connectors
  • 25Mhz quartz crystal
  • 100MB Ethernet
  • Mini SD/MMC card connector
  • Power jack
  • 3V battery connector
  • Extension port connectors for many of the MCU pins
STM32-E407 Front View

STM32-E407 Front View
STM32-E407 Back View

STM32-E407 Back View
STM32-H407 Front View

STM32-H407 Front View
STM32-H407 Back View

STM32-H407 Back View
STM32-P407 Front View

STM32-P407 Front View
STM32-P407 Back View

STM32-P407 Back View
  • Olimex Ltd.
  • Development Tools|Embedded Solutions