|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Olimex Ltd. » Olimex A13-OLinuXino
NEWEST Products
Olimex A13-OLinuXino Single-Board Linux Computer

Olimex A13-OLinuXino Single-Board Linux Computer

Olimex A13-OLinuXino Single-Board Linux Computer uses the first Cortex-A8 available in the eLQFP176 package--the Allwinner Technology A13. The A13 ARM Cortex-A8 chip offers higher performance (ManyCore Lite) @1000Mhz and low power consumption. The A13 is built in the eLQFP176 package with an audio codec and 2 Points R-TP integrated. The A13-OLinuXino comes in a very compact nano-ITX form. OLinuXino is an open-source, open-hardware project--an alternative to the popular Raspberry Pi--and all documentation is available to the customer.

  • A13 Cortex A8 processor at 1GHz, 3D Mali400 GPU
  • 512MB RAM
  • 6-16VDC input power supply, noise immune design
  • 3 + 1 USB Host: 3 available for users, 1 for (optional) WIFI RTL8188CU 802.11n 150Mb module on board
  • 1 USB OTG which can power the board
  • SD-card connector for booting the Linux image
  • Optional 4GB NAND flash
  • VGA video output
  • LCD signals available on connector so user can still use LCD
    if VGA/HDMI disabled
  • Audio input and output
  • RTC PCF8536 on board for real time clock and alarms
  • 5 keys on board for Android navigation
  • UEXT connector for connecting addtional UEXT modules like Zigbee, Bluetooth, relays, etc
  • GPIO connector with 68/74 pins and these signals:
    • 17 for adding NAND flash
    • 22 for connecting LCDs
    • 20+4 including 8 GPIOs which can be input, output, interrupt sources
    • 3x I²C
    • 2x UARTs
    • SDIO2 for connecting SDcards and modules
    • 5 system pins: +5V, +3.3V, GND, RESET, NMI
  • Optional low cost 7" LCD with touchscreen

A13 Processor Benefits
  • Optimum multimedia and processing abilities
  • Lower power consumption of HD videos and graphics due to hardware acceleration
  • Much faster, easier, and cost efficient product launch due to high integration
Full Front View

Full Front View
  • Olimex Ltd.
  • Development Tools|Embedded Solutions