NXP NX3V1G / NX3V1T Analog SwitchesNXP Semiconductors NX3V1G and NX3V1T are SPST (single-pole single-throw) analog switches with a wide supply voltage range from 1.4V to 4.3V and very low peak ON resistance. NXP NX3V1G and NX3V1T SPST analog switches feature high noise immunity and CMOS low-power consumption. These NXP Semiconductors analog switches are ideal for use in cell phone, PDA, and portable media player applications.
Features
- Wide supply voltage range from 1.4V to 4.3V
- Very low ON resistance (peak):
- 0.8 Ω (typical) at VCC = 1.4V
- 0.5 Ω (typical) at VCC = 1.65V
- 0.3 Ω (typical) at VCC = 2.3V
- 0.25 Ω (typical) at VCC = 2.7V
- 0.25 Ω (typical) at VCC = 4.3V
- High noise immunity
- ESD protection:
- HBM JESD22-A114F Class 3A exceeds 7500V
- MM JESD22-A115-A exceeds 200V
- CDM AEC-Q100-011 revision B exceeds 1000V
- IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B Class II Level A
- Enable input accepts voltages above supply voltage
- 1.8V control logic at VCC = 3.6V
- Very low supply current, even when input is below VCC
- High current handling capability (500mA continuous current under 3.3 V supply)
- Specified from -40°C to +85°C and from -40°C to +125°C
| Applications
- Cell phones
- PDAs
- Portable media players
|
|