Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP LPC4300 Cortex™-M4 / M0 Dual-Core MCUs
NEWEST Products
NXP

NXP Semiconductors LPC4300 Cortex™-M4 / M0 Dual-Core MCUs

NXP Semiconductors LPC4300 Cortex™-M4 MCUs with Cortex-M0 Co-Processors


Additional Resources

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing digital signal processor (DSP) and MCU applications within a single architecture and development environment.

The LPC4300 series Cortex-M4 processor combines the benefits of an MCU with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit. The Cortex-M0 co-processor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. With its dual-core architecture and unique set of configurable peripherals, NXP Semiconductors LPC4300 MCUs enable development of a wide range of applications, such as motor control, power management, industrial automation, robotics, medical, automotive accessories, and embedded audio.

Also available! View the Embedded Artists LPC4088/4357 Development Boards

Features
  • 204 MHz, 32-bit ARM Cortex-M4
  • 204 MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
  • Up to 1MB Flash
  • Up to 264kB SRAM
  • Two High-speed USB 2.0 interfaces
    • On-chip High-speed PHY
  • LCD Interface
  • Ethernet MAC
  • Unique Quad-SPI Flash Interface
  • Unique State Configurable Timer Subsystem
  • Unique Serial GPIO
  • Up to 146 GPIO
  • Pin-compatible with the LPC1800 series
  • 8-channel GPDMA controller
  • Two 8-channel, 400 Ksps 10-bit ADCs and one 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs, smart card interface
  • Two Fast-mode I²C, two I²S, three SSP/SPI
  • Temperature range: -40 to +85ºC
Applications
  • Motor control
  • Power management
  • Industrial automation
  • Robotics
  • Medical
  • Automotive accessories
  • Embedded audio

NXP Hitex LPC4350 Evaluation Board

The NXP Hitex LPC4350 Evaluation Board has a variety of special features showcasing the high-performance DSC capability of LPC4350 MCUs. The LPC4350 Evaluation Board is USB-powered but can also be driven by external power supply or via power-over-Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash, 512kB SRAM, and a serial EEPROM. The board features a small onboard display and NXP standard display as well as Audio IN an OUT, microphone IN, headphones OUT, and a D-Class amplifier.

LPC4300 Block Diagram
LPC4300 Block Diagram

Part Number Flash (KB) RAM (KB) LCD Ethernet USB Max Frequency (MHz) External Bus Interface Package
LPC4330 _ 264 _ Yes 2 204 16-32 BGA256, BGA180, LQFP144, BGA100
LPC4350 _ 264 Yes Yes 2 204 16-32 BGA256, LQFP208, BGA180
LPC4310 _ 168 _ _ _ 204 8-16 LQFP144, TBGA100
LPC4312 512 104 _ _ _ 204 8-16 LQFP144, TBGA100
LPC4313 256x2 104 _ _ _ 204 8-16 LQFP144, TBGA100
LPC4315 768 136 _ _ _ 204 8-16 LQFP144, TBGA100
LPC4317 1024 136 _ _ _ 204 8-16 LQFP144, TBGA100
LPC4320 _ 200 _ _ 1 204 8-16 LQFP144, TBGA100, LQFP100
LPC4322 512 104 _ _ 1 204 8-16 LQFP144, TBGA100
LPC4323 256x2 104 _ _ 1 204 8-16 LQFP144, TBGA100
LPC4325 768 136 _ _ 1 204 8-16 LQFP144, TBGA100
LPC4327 1024 136 _ _ 1 204 8-16 LQFP144, TBGA100, LQFP100
LPC4333 512 264 _ Yes 2 204 16-32 BGA256, BGA180, LQFP144, BGA100
LPC4337 1024 136 _ Yes 2 204 16-32 BGA256, BGA180, LQFP144, BGA100
LPC4353 512 136 Yes Yes 2 204 16-32 LQFP208, BGA256, BGA180
LPC4357 1024 (2x512) 136 Yes Yes 2 204 16-32 LQFP208, BGA256, BGA180

LPC4300 Videos

Video: NXP LPC4300 Overview
Video: Introduction to NXP's LPC4300 Cortex-M4 based digital controller
Video: LPC4300: Inter-processor communication (Cortex-M4 to Cortex-M0)
Video: LPC4300 USB streaming and Multi-channel audio demo
Video: Cortex-M4 Graphic LCD Controller
Video: Comparing LPC1800 and LPC4300

  • NXP Semiconductors
  • Audio|Industrial|Medical|Power Management
  • Semiconductors|Embedded Processors|IC-MCU/MPU