Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP CBTL02043 10Gbps Mux / Demux Switches
NEWEST Products
NXP CBTL02043 10Gbps Mux / Demux Switches

View Product List


Additional Resources

NXP CBTL02043 10Gbps Mux / Demux Switches

NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2:1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.


Features
  • 2 bidirectional differential channel, 2 : 1 multiplexer/demultiplexer
  • High-speed signal switching for PCIe Gen3 8 Gbit/s
  • Low crosstalk: −35 dB at 4 GHz
  • Low off-state isolation: −20 dB at 4 GHz
  • Low intra-pair skew: 5 ps typical
  • Low inter-pair skew: 35 ps maximum
  • VDD operating range: 3.3 V ± 10 %
  • Shutdown pin (XSD) for power-saving mode
  • Standby current less than 1 μA
  • DHVQFN20 package
Applications
  • Routing of high-speed differential signals with low signal attenuation
  • PCIe Gen3
  • DisplayPort 1.2
  • USB 3.0
  • SATA 6 Gbit/s
Part Number High Bandwidth Low Insertion Loss Low Return Loss ESD Tolerance
CBTL02042 7GHz at −3dB −0.5dB at 100MHz, −1.2dB at 2.5GHz −20dB at 2.5GHz 8kV HBM, 1kV CDM
CBTL02043 10GHz at −3dB −0.5dB at 100MHz, −1.3dB at 4.0GHz −20dB at 4GHz 2000V HBM, 1000V CDM

CBTL02043 Functional Diagram

CBTL02043 Functional Diagram

CBTL02043 Application Circuits

CBTL02043 Application Circuits
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-Switch