|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE M&C / NovaSensor » ZTP Thermopile Sensors & Module - Amphenol
NEWEST Products
Amphenol Advanced Sensors ZTP Thermopile IR Sensors

Amphenol Advanced Sensors ZTP Thermopile IR Sensors

Amphenol Advanced Sensors ZTP Thermopile IR Sensors offers industry-leading Thermopile Infared (IR) Sensors and Modules. The unique properties of Thermopile respond to a broad infrared spectrum, do not require source of bias voltage or current, and have an inherently stable response to DC radiation. The ZTP IR Thermopile devices are used to provide non-contact temperature measurement in thermometry, microwave ovens, induction heater cookers, air conditioners, occupancy detection, lighting, underfloor heating control, and HVAC / automotive applications.

IR Sensors

ZTP Thermopile Infared (IR) Sensors are industry-leading  higher sensitivity level sensors. These devices respond to a broad infrared spectrum, offer an inherently stable response to DC radiation, and do not require source of bias voltage or current. Consisting of thermo-elements, flat IR filter, and a thermistor for temperature compensation in a hermetically-sealed TO package, the series has a variety of filters available to maximize performance in specific applications.


Features
  • Non-contact measurement
  • Wider surface area measurement
  • Small-size sensor package
  • Included ambient temperature -(thermistor) sensor for compensation
  • High sensitivity
  • Fast response time

Applications
  • Patient monitoring
  • Ear & Tympanic thermometers
  • Occupancy detection
  • HVAC
  • Appliance

IR Module

ZTP Thermopile IR Modules provide greater levels of object temperature accuracy, a wider range of storage temperatures, and lower Thermopile output voltages than similar products on the market. ZTP-115M is a single IR module that consists of a thermopile, IR sensor, signal conditioning, and voltage output.

Features
  • Non-contact measurement
  • Wider surface area measurement
  • Small-size sensor package
  • Included ambient temperature - (thermistor) sensor for compensation
  • High sensitivity
  • Fast response time
  • Analog output

Applications
  • Occupancy detection
  • HVAC
  • Appliances
  • Microwave ovens
Specifications
  • Supply Voltage: Single Supply (+5V)
  • Supply Current: Typical 2.7 mA
  • Response Time: 0.3 ~ 0.6 second
  • Range of Measuring Temperature: -40°C ~ 145°C
  • Operating Temperature: -20°C ~ 100°C
  • Storage Temperature: -20°C ~ 120°C

Mouser eNews Sign-Up
  • Amphenol