Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NKK Switches » NKK Switches OLED SmartSwitch™ Rocker
NEWEST Products
OLED Programmable SmartSwitch™ Rocker


NKK Switches offers the Smartswitch programmable display Rocker (patent pending) featuring sharp contrast and high resolution (96x64 pixels) organic LED technology ( OLED ) with 52,000 hours at 30% illumination. The Smartswitch Rocker can replace multiple switches and displays with one small package device through its multifunction actuation navigation - forward, reverse, up, and down, with push for activation. The NKK Switches Smartswitch Rocker is panel mount with easy, snap-in installation and a connector socket is available for simple connection (AT715).

View Products List

Features
Applications
  • White monochrome OLED featuring sharp contrast and high resolution with 96 x 64 pixels
  • Wide viewing angle of 180° and large 0.92" display with exceptional contrast
  • Organic LED technology in display rocker (patent pending)
  • Multifunction programmable device: select with rocker , push for activation
  • All-in-one solution: replaces multiple switches and displays with one device in a small package
  • Easy navigation through structured menus, both forward and reverse and up and down
  • Water protected and dust tight; conforms to IP64 of IEC60529 Standards on panel surface
  • Displays up to 8 lines with 16 characters 5 x 7 each, or 5 lines with 12 characters 7 x 10 each
  • Graphics and animations
  • Long life OLED with 52,000 hours at 30% illumination
  • Panel mount with easy snap-in installation
  • Short 14.6mm (.575") behind-panel depth for compact spaces
  • Commands and data supplied via serial communications protocol (SPI)
  • Stylish black housing design with matte finish complements any application
  • High reliability and long mechanical and electrical life of one million actuations minimum

  • Application Specific Keyboards
  • Aerospace and Military
  • Broadcast Panels
  • Configuration Menus
  • Factory Automation
  • Lighting/Stage/Theater Controls
  • Machine Control/Robotics
  • Medical
  • Process Control
  • Real Time Data Monitoring
  • Security Systems
  • Simulation
  • Test Equipment

Switch Specifications
Circuit Single Pole Three Throw (Momentary)
Contact Position
Top
Center
Bottom
Normal Down Normal Down Normal Down
OFF (ON) 9-12
OFF (ON) 10-12
OFF (ON) 11-12
Electrical Capacity (Resistive Load
3VA maximum DC
Contact Resistance
200 milliohms maximum
Insulation Resistance
500 megohms minimum @250V DC
Dielectric Strength
250V AC for 1 minute minimum
Electrostatic Resisting Pressure
15kV minimum
Mechanical Endurance
1,000,000 operations minimum
Electrical Endurance
1,000,000 operations minimum
Operating Force
6.0 Newtons at center of cap
Total Travel
1.4mm (.055") at center of cap
OLED Specifications - characteristics of display
Display Device
Single color OLED display
Display Mode
Passive matrix
Pixel Format
96 x 64 pixels (horizontal x vertical)
Pizel Size
0.16mm x 0.177mm (horizontal x vertical)
Interface Serial (SPI) interface
Color White/Black (normally White)
Splash & Dust Proof
Conforms to IP64 of IEC60529 standards on panel surface
Operating Temperature Range
-20ºC ~ +70C (-4ºF ~ +158ºF)
Storage Temperature Range
-25ºC ~ +80C (-13ºF ~ +176ºF)
Operating Life Time (display)
52,000 hours (30% brightness); 15,600 hours (100% brightness)

Associated Products

Development Kit
Plug and play Development Kit
Ready to use, pre-programmed
for instant demonstration.
Easy creation, testing, and display
for rapid prototype designs.
OLED Rocker Kit
OLED Rocker Kit : SP3T Switch
Rocker (ON)(ON)(ON)
Pushbutton Normally OFF
Packaged with Charge Pump IS-CHPMP,
AT715 connector cable, AT097 PCB connector

PCB Connector
Female SMT
JST BM 12B-SURS

Charge Pump
Voltage Booster
Input: 2.7~5.5V
Output: 16V
Meets all OLED power requirements

(2) JST 12SUR-32S Connectors


  • NKK Switches
  • Electromechanical|Switches