Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Nextreme Thermal Solutions » Nextreme eTEG™ HV Thermoelectric Power Generators
NEWEST Products
Nextreme eTEG™ HV Thermoelectric Power Generators

Nextreme eTEG™ HV Thermoelectric Power Generators

Nextreme eTEG™ HV Thermoelectric Power Generators are the next generation of high voltage, thinfilm thermoelectric generators developed to address micro-power applications. The Nextreme eTEG™ HV Thermoelectric Power Generators can convert waste heat from thermal sources into usable electricity as an energy source. Manufactured using semiconductor fabrication techniques, the eTEG is scalable, cost-effective, and can be utilized in a broad range of markets and applications including automotive, government and aerospace, thermal batteries, medical implants, and wireless sensor networks.

At the core of the eTEG™ module is Nextreme's breakthrough Thermal Copper Pillar Bump, a structure made from thin-film thermoelectric material embedded into flip chip interconnects (in particular, copper pillar solder bumps) used in electronic and optoelectronic packaging. The device generates electricity via the Seebeck Effect, where electricity is produced from a temperature differential applied across the device.

Some advantages of the eTEG™ HV Thermoelectric Power Generator for clean energy production are their solid-state, with no moving parts; they contain no consumable materials; and very long operating lifetimes. Each of these modules can be configured electrically in series to produce higher voltage outputs.

Also available: Nextreme eTEG™ HV56 Evaluation & Development Kits

eTEG™ HV14 Specifications
  • Small 1.8mm x 1.5mm footprint
  • Extremely thin 0.6mm profile
  • RoHS compliant

eTEG™ HV37 Specifications
  • High power output; low ΔT operation
  • Small 2.1mm X 2.9mm footprint
  • Extremely thin 0.6mm profile
  • Au surfaces on top and bottom headers
  • RoHS compliant

eTEG™ HV56 Specifications
  • High power output
  • Small 3.1 mm X 3.3 mm footprint
  • Extremely thin 0.56 mm profile
  • Au surfaces on top and bottom headers
  • RoHS compliant

  • Nextreme Thermal Solutions
  • Alternate Energy|Power Management
  • Embedded Solutions|Energy|Thermal Management