Home » NEWEST Products » New by Manufacturer » Newhaven Display » Newhaven Display OLED Display Modules
NEWEST Products
Newhaven Display OLED Display Modules

Newhaven Display OLED Display Modules are Organic Light Emitting Diodes which are brighter, higher contrast displays that have faster response times, wider viewing angles, and consume less power than conventional VFD, LED, or LCD Displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, which also allows them to be significantly thinner than standard displays. Available in several colors and dimensions, the Newhaven Display OLED Display Modules each have a built-in controller and a single, low voltage power supply.

Features
  • Thin designs
  • Self-illuminated; no backlight necessary
  • Low power consumption
  • High brightness
  • Serial or Parallel MPU interface
  • RoHS Compliant
Specifications
  • Wide Viewing Angle: 80º
  • High Contrast Ratio: 2000:1
  • Fast Response Time: 10μs

Graphic OLED Display Modules

While most graphic OLED displays require multiple high-voltage power supplies and external logic components, Newhaven's Graphic OLED Displays have easy to use, all-in-one, custom designed module boards which allow the user to have just one interface supply. It has all the required external logic components, making it fast and easy to start using the displays.

Features

  • Single interface for power and external logic
  • Operating Temperature Range: -40 to +85 ºC

Newhaven Display Graphic OLED Display Modules

View Product List


Part Number Data Sheet Operating Supply Voltage Operating Current Illumination Color Resolution Viewing Angle Viewing Area - W x H








Loading First Previous Next Last

Character OLED Display Modules

Newhaven Display Character OLED Display Modules each have a built-in LCD comparable controller and are size compatible to NHD-0216K1Z series Character LCDs. These Character OLED Displays are available in several colors and dimensions.

    Features
    • 4 built-in Font Tables
    • Operating Temperature Range: -40 to +80 ºC
    • Operating Voltage: 5 V

    View Products List



    Part Number Description Operating Supply Voltage Illumination Color Viewing Angle Viewing Area - W x H Maximum Operating Temperature Minimum Operating Temperature








    Loading First Previous Next Last



    • Newhaven Display
    • Display Technology
    • Optoelectronics|Displays