|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Newhaven Display » Newhaven Display NHDev Development Board
NEWEST Products

Newhaven Display NHDev LCD Development Board

The Newhaven Display NHDev LCD Development Board is the ideal tool for prototyping and evaluating Newhaven Display's COG, TFT, character, and graphic LCD displays. This STM32F based LCD development board comes pre-programmed to demonstrate each display with preloaded images and text files from the included SD card. These files can also be easily edited or replaced with user created images allowing you to see what your actual application will look like. The Newhaven Display NHDev LCD Development Board features easy-to-use functionality that allows for quick time to market while keeping your development costs low. The design of the board has selection features making it easy for the user to plug in any Newhaven display and with a push of a button have it up and running in minutes versus days. The NHDev Board now gives you the freedom to pick and choose several Newhaven displays instead of just one when prototyping your product.

Associated Newhaven Display Products

Additional Resources:
User's Guide
NHDev Example Code
NHDev Wiring Diagrams
NHDev Downloads
NHDev Custom Cable
Chip-on-Glass Displays

Available in a wide variety of dot pixel formats, ideal for low power graphical applications.

Character Displays

Features high brightness per watt, wide operating temperature, positive and negative image options.

Graphic Displays

High brightness per watt, wide operating temps, plus industry standard sizes and interfaces.

TFT Displays

Industry's best features, such as high brightness and contrast and fast response time.

Get to Know the Newhaven Display NHDev LCD Development Board

View Product List
  • One board to evaluate
    several displays
  • Sample codes and wiring diagrams provided
  • CPU: STM32F103RET6 ARM
    32-bit Cortex-M3
  • 2.54mm (0.1") pitch LCD development output pins
    and thru-holes
  • PCB dimensions:
    100 x 95mm
  • SD Card storage with preloaded images and
    text files
  • NHD-C0216CZ-FSW-FBW display
  • 3 push button user interface
    7VDC power supply, jumper to select +5V, 3.3V LCD power supply
Newhaven Display NHDev Overview Video

Unable to view this video? Click to send a link to another source.

Newhaven Display NHDev Screen Shots

  • Newhaven Display
  • Development Tools