Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Newhaven Display » Newhaven Display Capacitive Touch Panel TFT Color LCD Modules
NEWEST Products
Newhaven Display Capacitive Touch Panel TFT Color LCD Modules

Newhaven Display Capacitive Touch Panel TFT Color LCD Modules

Newhaven Display Capacitive Touch Panel TFT Color LCD Modules are capacitive touch panels with a built-in I²C interface controller for 3.5", 4.3", and 5.0" TFTs. The capacitive touch panel is the ideal tool for enhancing the user interface experience with any TFT application. These touch panels have multi-touch ability and are extremely durable in most environments including withstanding water contact, dust, and grease. Newhaven Display Capacitive Touch Panel TFT Color LCD Modules will activate with either a bare finger or a capacitive stylus and have excellent dragging performance.


Features
  • Built-in controller with I²C interface (400KHz)
  • Sized to mate with 3.5", 4.3", and 5.0" TFTs
  • LED backlight
  • 24 bit RGB interface
  • 6H hardness, > 1 million touches
  • Multi-touch capability, 5 simultaneous touches
    (including lift, directional, zoom, & touch gestures)
  • 6mA at 3.3V supply, 0.03mA Sleep Mode
  • 60Hz refresh rate; >100 dpi resolution
  • 82% light transmittance
Part Number Datasheet Diagonal Pixel Density /
Resolution
Module Size
NHD-3.5-320240MF-ATXL#-CTP-1
3.5" 320 x RGB x 240 76.9 x 63.9 x 2.8mm
NHD-4.3-480272EF-ATXL#-CTP 4.3" 480 x RGB x 272 105.34 x 67.3 x 4.05mm
NHD-5.0-800480TF-ATXI#-CTP 5.0" 800 x RGB x 480 120.7 x 75.8 x 23mm

3.5" TFT
3.5in TFT
4.3" TFT

4.3in TFT
5.0" TFT

5.0in TFT

  • Newhaven Display
  • Display Technology
  • Optoelectronics|Displays