NHD-3.5-320240MF & NHD-4.3-480272MF
TFT Controller Evaluation Boards
Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are designed for use for testing, evaluating, or in final production with the NHD-3.5-320240MF-A and NHD-4.3-480272MF-A displays. The NHD-3.5-320240MF TFT Controller Eval Boards work with a 3.5" diagonal TFT screen and offer a resolution of 320xRGBx240 pixels. The NHD-4.3-480272MF TFT Controller Eval Boards work with a 4.3" diagonal TFT screen and offer a resolution of 480xRGBx272 pixels. Newhaven Display NHD-3.5-320240MF & NHD-4.3-480272MF TFT Controller Evaluation Boards are each available with a 20-POS, 22-POS, or 34-POS FFC interface (8-bit data) SSD1963 Controller.
|