Home » NEWEST Products » New by Manufacturer » Neutrik » Neutrik powerCON TRUE1 Connectors
NEWEST Products
Neutrik powerCON TRUE1 Connectors

Neutrik powerCON® TRUE1 Connectors

Neutrik introduced the TRUE1 Connector to the powerCON® series as the first true mains voltage connector with the IEC 60320 breaking capacity. TRUE1 is a lockable 16A single-phase connector featuring a unique inlet and outlet coupler design and Neutrik chuck-type strain relief. Rugged and reliable, Neutrik powerCON TRUE1 connectors are VDE certified according to IEC 60320, UL recognized, and feature up to an IP65 rating. The TRUE1 connector replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.

Features
  • True mains connector with breaking capacity (CBC)
  • Lockable 16A single phase connector
  • Complete system with inlet and outlet connectors
  • Unique duplex chassis connector - combines inlet and outlet coupler
  • IP65 rated when used with water resistant, ready-made cord sets
  • Easy and reliable locking system
  • VDE certified according to IEC 60320
  • UL recognized
  • Unique Neutrik chuck type strain relief
Neutrik powerCON TRUE1 Connector Features
 Electrical Specifications
  • Number of contacts: 2 + PE1
  • Rated current per contact: 20 Arms
  • Rated voltage: 250Vac
  • Dielectric strength: 4 kVdc / 2.8 kVac
  • Contact resistance: ≤ 3mΩ
  • Insulation resistance after damp heat test (IEC 68-2-30): > 0.1GΩ

Mechanical Specifications
  • Cable O.D. range: 6 - 12mm
  • Wiring: 2.5mm2 / 12AWG
  • Solderability complies with IEC 68-2-20

1) Appliance coupler acc. IEC 60320 limited to 16 A ac
Physical Specifications
  • Housing cable connector: PA 6 30% GR
  • Housing receptacle: PA 6.6 30% GR
  • Insert: PA 6.6 30% GR
  • Contacts:
    • Female: CuSn0.2
    • Male: CuNi1Si0.2
  • Contact surface: 2μm Ag plated

Environmental Specifications
  • Flammability: UL 94 V-0
  • Temperature range: -30°C to +80°C
  • Protection class (mated): IP65 depending on the components chosen
  • Safety Requirements: 60320

 
Part NumberDescriptionData Sheet



Loading First Previous Next Last
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Neutrik
  • Connectors|Connector-Circular