Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Wireless Solutions » Murata Wireless SN2100 High-Power Bluetooth® Module
NEWEST Products
Murata Wireless SN2100 High-Power Bluetooth® Module

Murata Wireless SN2100 High-Power Bluetooth® Module

Murata Wireless SN2100 High-Power Bluetooth® Module is a complete industrial grade high power (class 1) Bluetooth® module with on-board antenna for M2M applications. The SN2100 integrates Bluetooth® IC, PA, RF front end, TCXO, and chip antenna into a small LGA form factor and can be dropped right into the OEM's design. It offers total 110dB link budget, which is significantly better than most of the Bluetooth® modules in the market. This makes the SN2100 a good fit for industrial control applications that usually require longer distance coverage. The module offers extended product life and industrial standard operating temperature range to fit the industrial usage. It also offers a standard HCI interface to the host CPU.


Features
  • 2.4GHz Bluetooth v2 Class 1
  • Long range coverage: 250m
  • On-board chip antenna
  • On-board slow clock
  • Industrial grade operating temperature
  • FCC/IC certified, CE compliant
Applications
  • Lighting control
  • Home automation
  • Home energy
    management system
  • Smart energy
  • Industrial control and monitoring
  • Healthcare and fitness devices

Module Dimensions in mm

Module Dimensions

Specifications
  • Max. transmit output power: +18dBm
  • Receive sensitivity: -92dBm
  • Data rate support: BDR
  • 32kHz clock circuit on-module
  • Host interface: UART/PCM
  • Supply voltage: 2.2V to 3.3V
  • Dimensions: 17.5 x 16.0 x 2.0mm
  • Operating temperature: -40ºC to 85ºC
  • RoHS compliant
  • MSL JEDEC level 3
Block Diagram
Block Diagram


Murata Wireless SN2100 EM Development Kit

Murata Wireless SN2100 EM Development Kit is offered for customer application development on the Texas Instruments MSP430 and Stellaris® platform. It provides Bluetooth functionality to the TI MSP430 and Stellaris® development kit. The SN2100 EM Development Kit plugs directly into the TI MSP-EXP430F5438 and other development boards via adapter. The kit includes one SN2100 EM board and a Quick Start Guide.


Kit Contents
  • 1 SN2100 EM Board
  • Quick Start Guide
  • Murata Wireless Solutions
  • Wireless
  • Embedded Solutions