Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » Murata Power Solutions ACM3P Series Three-Phase AC Ammeters
NEWEST Products
Murata Power Solutions

Murata Power Solutions ACM3P Series
Three-Phase AC Ammeters

Murata Power Solutions ACM3P Series Three-Phase AC Ammeters measure and display the true-rms values of 2- or 3-phase ac mains current. These low-profile ammeters have three built-in current transformers. The series displays true-rms values of triangle, square, and other irregularly shaped waveforms. With a universal input operating supply range of 85-264 VAC (46-63Hz), the ACM3P Series from Murata Power Solutions is suitable for 3-phase worldwide current monitoring requirements. The 9.2mm low power red, blue, or green LED display is readable from 5 meters.

Features
  • Measure and display the true-rms current of 3-phase power systems range
  • Universal 85-264Vac (47-63Hz) operating supply
  • Three built-in current transformers measure up to 100A per phase
  • Ideal for power distribution units (PDUs) and backup power systems
  • Low power consumption: less than ¼ watt from 120Vac supply
  • One-piece polycarbonate housing fits '0U' & '1U' rack spaces
  • Low-profile surface mount design occupies minimal behind-the-panel space
  • Available in red, green, or blue LED-displays with phase annunciators
  • Low Cost; UL/CSA approvals pending
ACM3P Mechanical Specifications

ACM3P Mechical Specifications
ACM3P Schematic Diagram
ACM3P Schematic Diagram
ACM3P Installation Illustration

ACM3P Installation Illustration
  • Murata Power Solutions
  • Power