|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » MTU2 Isolated 2W SM DC/DC Converters - Murata
NEWEST Products
Murata Power Solutions

Murata MTU2 Series Isolated 2W SM DC/DC Converters

Murata Power Solutions MTU2 Series Isolated 2W Single & Dual Output SM DC/DC Converters are a new range of miniature surface mount, high performance 2W DC/DC converters. With a footprint reduction of over 50% from the previous generations of 2W SMD DC/DC, the MTU2 series offers 2W of available output power over a wide temperature range. The MTU2 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin compatible with the MTU1 series. The devices are suitable for all applications where high volume production is envisaged.

Features
  • Patent Protected
  • UL 60950 Recognition Pending
  • Footprint over pins 0.69cm2
  • Single & dual isolated output
  • 1kVDC Isolation
  • Efficiency up to 85% (Typ.)
features cont.
  • MSL Level 1
  • Power density 3.403W/cm3
  • 3.3V, 5V, 12V & 24V Input
  • 5V,12V & 24V single & dual outputs
  • Custom solutions available
  • Multi-layer ceramic capacitors
 
Part NumberDescriptionData SheetNumber of OutputsOutput Voltage-Channel 1Output Current-Channel 1






Loading First Previous Next Last
Dimensions
Dimensions
 
Recommended Footprint and Tube Outline Dimensions
Recommended Footprint and Tube Outline Dimensions
eNews
  • Murata Power Solutions