|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » OKLP-X/35-W12-C 35A Power Block - Murata Power Solutions
NEWEST Products
Murata Power Solutions
Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter

Order Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter View Product Detail

Additional Resources

Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter

Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter incorporates all of the power handling components required for a 35A PoL design, providing maximum flexibility for the power systems engineer to design the power train using digital or analog controllers. OKLP-X/35-W12-C is part of a new series of Power Block products designed to address the growing requirements for increased current/power densities while providing maximum flexibility for power system architectures. OKLP-X/35-W12 delivers a high efficiency, thermally stable, and high performance solution for high power/current density system requirements. OKLP-X/35-W12-C power block measures 25.4 x 12.7 x 11.1mm and has a typical efficiency rating of 94%. The maximum benefits are achieved when coupled with the ZMDI ZSPM1035 single-phase digital PWM IC controller family.


Features
  • High efficiency (94%,12Vin, 3.3Vout@25A)
  • Power Block (35A, 7-13Vin, 0.8-3.6Vout, SMT)
  • Small footprint (1" [25.4] x 0.5" [12.7] x 0.44" [11.1])
  • No minimum load required
  • Low Output Ripple
  • -20°C to 70°C operating temperature
  • Strong Thermal Performance
  • Fast transient response
  • Accurate DCR, ±5% tolerance
  • High power density (384W/in³) in a compact footprint (1.0in. x 0.5in.)
  • Accurate temperature sense via precision temp reference
Part Number Vout (V) Iout (A, max.) Power (W) Vin. Nom. (V) Input Range (V) Iin, full load (A) Efficiency (Typ.) Dimension (mm)
OKLP-X/35-W12-C 0.8-3.6 35 82.25 12 7-13.2 12.94 0.94 25.4x12.7x11.1)

Block Diagram
Block Diagram
  • Murata Power Solutions