|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » OKLP Power Block DC-DC Converters - Murata
NEWEST Products
Murata Power Solutions

Murata OKLP Power Block Non-Isolated DC-DC Converters

Murata Power Solutions OKLP range of Power Block Non-Isolated DC-DC converters sit between a discrete Point-of-Load (PoL) design and that of a complete non-isolated buck converter module. The Power Block is essentially a non-isolated buck converter without the PWM controller. The OKLP-X/35-W12-C power block measures 25.4 x 12.7 x 11.1mm and has a typical efficiency rating of 94%. The maximum benefits are achieved when coupled with the ZMDI ZSPM1035 single-phase digital PWM IC controller family. OKLP-X/25-W12-C provides 70A/in2 @ 55°C with 200LFM airflow. The OKLP-X/25-W12-C has incorporated all of the power handling components required for a 25A PoL design. The maximum benefits are achieved when coupled with the ZMDI ZSPM1025 single-phase digital PWM IC controller family.

OKLP-X/60-W12A-C 60A

Murata Power Solutions OKLP-X/60-W12A-C 60A Power Block is an 115.5W, non-isolated DC-DC converter. The Murata Power Solutions OKLP-X/60-W12A-C DC-DC module acts as a structure block for an open digital power design developed to work with either digital or analog controllers.

The 60A Power Block is a synchronous buck converter with two phases that can be tied together and can current share as a single output. The phases can also be separated as two different outputs. The 60A Power Block offers an an input range of 7-13.2VDC and a regulated output of 0.6-3.63VDC, with load current up to 60A at 0.6V to 1.32V output voltage.

Features
  • High efficiency (95% @12VIN, 3.3VOUT)
  • Power Block (60A, 7-13.2VIN, 0.6-3.63VOUT, SMT)
  • Input under-voltage lockout
  • Small footprint (1" [25.4mm] x 0.5" [12.7mm] x 0.48" [12.2mm])
  • No minimum load required
  • Low Output Ripple
  • -40°C to +85°C operating temperature
  • Two phases
Block Diagram
Block Diagram
Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter

Order Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter View Product Detail

Additional Resources






OKLP-X/35-W12-C 35A

Murata Power Solutions OKLP-X/35-W12-C 35A Power Block Non-Isolated DC-DC Converter incorporates all of the power handling components required for a 35A PoL design, providing maximum flexibility for the power systems engineer to design the power train using digital or analog controllers. OKLP-X/35-W12-C is part of a new series of Power Block products designed to address the growing requirements for increased current/power densities while providing maximum flexibility for power system architectures. OKLP-X/35-W12 delivers a high efficiency, thermally stable, and high performance solution for high power/current density system requirements. OKLP-X/35-W12-C power block measures 25.4 x 12.7 x 11.1mm and has a typical efficiency rating of 94%. The maximum benefits are achieved when coupled with the ZMDI ZSPM1035 single-phase digital PWM IC controller family.


Features
  • High efficiency (94%,12Vin, 3.3Vout@25A)
  • Power Block (35A, 7-13Vin, 0.8-3.6Vout, SMT)
  • Small footprint (1" [25.4] x 0.5" [12.7] x 0.44" [11.1])
  • No minimum load required
  • Low Output Ripple
  • -20°C to 70°C operating temperature
  • Strong Thermal Performance
  • Fast transient response
  • Accurate DCR, ±5% tolerance
  • High power density (384W/in³) in a compact footprint (1.0in. x 0.5in.)
  • Accurate temperature sense via precision temp reference
Part Number Vout (V) Iout (A, max.) Power (W) Vin. Nom. (V) Input Range (V) Iin, full load (A) Efficiency (Typ.) Dimension (mm)
OKLP-X/35-W12-C 0.8-3.6 35 82.25 12 7-13.2 12.94 0.94 25.4x12.7x11.1)

Block Diagram
Block Diagram

OKLP-X/25-W12-C

Murata Power Block features a non-isolated switching power converter, providing up to 49.5W with an input range of 7-13.2V DC, a regulated output of 0.8-3.6V DC, and load current up to 25A at 1V output voltage. The Power Block is a synchronous buck converter, and has been implemented using a synchronous buck gate driver IC with co-packed control and synchronous MOSFETs and Schottky diode. The output filter consists of 375nH inductance and 20μf capacitance. The OKLP-X/25-W12-C is the first product to use this approach and is optimized for use with the ZMDI ZSPM10x5 series of digital controllers that incorporate PMBus™ communications.

Benefits
  • Ease of Use:
    • Reduced development time and cost
    • Layout challenges resolved in the Power Block package
  • Controller options afford customers flexibility
    • Cost, size, and performance
    • Digital vs. analog control...with or without PMBus™ interface
    • Parallel / interleaved configuration
    • Operating frequency
  • Board area savings vs. fully discrete parts design
  • Reduced BOM since Power Block replaces multiple discrete parts
  • Higher efficiency vs. low profile monolithic IC like DC-DCs
  • Second sourcing is available...Power Block an industry standard
Features
  • High efficiency (91% @12Vin, 1.8Vout)
  • Power Block (25A, 7-13Vin, 0.8-3.6Vout, SMT)
  • Input under-voltage lockout
  • Small footprint (0.5" [12.7] x 0.67" [17] x 0.42" [10.7])
  • No minimum load required
  • Low Output Ripple
  • -20°C to 70°C operating temperature


Additional Resources



Applications Diagram
Block Diagram
  • Murata Power Solutions