|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » Okami&trade OKL DC/DC Converters | Murata Power Solutions
NEWEST Products
Datel / Murata Okami DC/DC Converters, OKL Series

Murata Power Solutions Okami™ OKL Series

Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The tiny form factor is configured on a inspectable Land Grid Array (iLGA) assembly.  Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.
 
Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, over current and over temperature protections.
 
An optional sequence/tracking feature on OKL2 models allows power sequencing of PoL's. These units are designed to meet UL/ EN/IEC 60950-1 safety standards.

Learn More about Okami Products.

Features
  • Non-isolated SMT LGA POL DC/DC power module
  • Programmable output voltagec
  • Drives 1000µF ceramic capacitive loads
  • High Power conversion efficiency
  • Outstanding thermal derating performance

 

  • Over temperature and over current protection
  • On/Off control
  • Designed to meet UL/EN/IEC 60950-1 safety
  • RoHS-6 hazardous substance compliance
 
Murata OKL DC/DC Converters


Model Number

Output
Input
Efficiency


On/Off Polarity



Seq/
Track

Dimensions

Vout
(Volts) 1

lout (Amps,
max.)

Power
(Watts)

R/N (mV p-p)
Max. 2
Regulation (max.)

Vin nom. (Volts)


Range (Volts)


lin, no load (mA)


lin, full load
Min. Typ.
Inches (mm)
Line Load (Amps)
OKL-T/3-W12P-C
0.591-5.5 3 15.0 20 ±0.25% ±0.25% 12 4.5-14 20 1.34 91% 93% Pos. no 0.49x0.49x0.22
(12.4x12.4x5.6)
OKL-T/3-W12N-C 0.591-5.5 3 15.0 20 ±0.25% ±0.25% 12 4.5-14 20 1.34 91% 93% Neg. no 0.49x0.49x0.22
(12.4x12.4x5.6)
OKL-T/3-W5N-C 0.6-3.63 3 9.9 25 ±0.25% ±0.25% 5 2.4-5.5 25 2.08 93.3% 95.3% Neg. no0.48x0.48x0.244
(12.2x12.2x6.2)
OKL-T/3-W5P-C 0.6-3.63 3 9.9 25 ±0.25% ±0.25% 5 2.4-5.5 25 2.08 93.3% 95.3% Pos. no0.48x0.48x0.244
(12.2x12.2x6.2)
OKL2-T/3-W5P-C
0.6-3.63
39.9
25±0.25%
±0.25%
52.4-5.5
252.08
93.3%95.3%
Pos.
yes
0.48x0.48x0.244
(12.2x12.2x6.2)
OKL2-T/3-W5N-C
0.6-3.633
9.9 25
±0.25%±0.25%
52.4-5.5
25
2.08
93.3%95.3%Neg.
yes0.48x0.48x0.244
(12.2x12.2x6.2)
OKL-T/6-W5P-C
0.6-3.633 9.9
25
±0.25%
±0.25%
52.4-5.5
25
2.08
93.3%
95.3%
Pos. no0.48x0.48x0.244
(12.2x12.2x6.2)
OKL-T/6-W5N-C
0.6-3.633 9.9
25
±0.25%
±0.25%
52.4-5.5
25
2.08
93.3%
95.3% Neg. no0.48x0.48x0.244
(12.2x12.2x6.2)
OKL2-T/6-W5P-C
0.6-3.3 6
19.8
25
±0.35%
±0.35% 5
2.4-5.5 25 4.24
91.5%
93.5%
Pos.
no
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL2-T/6-W5N-C
0.6-3.3 6
19.8
25
±0.35% ±0.35% 5
2.4-5.5 25 4.24 91.5% 93.5% Neg.
no
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL-T/6-W12P-C
0.591-5.5
6
30
20
±0.25% ±0.25% 12
4.5-14
20
2.69
91%
93%
Pos.
no
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL-T/6-W12N-C
0.591-5.5 6 30 20 ±0.25% ±0.25% 12 4.5-14 20 2.69 91% 93% Neg.
no
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL2-T/6-W12P-C
0.591-5.5 6 30 20 ±0.25% ±0.25% 12 4.5-14 20 2.69 91% 93% Pos.
yes
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL2-T/6-W12N-C
0.591-5.5 6 30 20 ±0.25% ±0.25% 12 4.5-14 20 2.69 91% 93% Neg.
yes
0.48x0.48x0.283
(12.2x12.2x7.2)
OKL-T/1-W12N-C 0.9-5.5 1 5 10 ±0.25% ±0.25% 12 2.9-14 10 0.46 88.7% 90% Neg. no
0.49x0.49x0.18
(12.4x12.4x4.57)

OKL2-T/12-W5N-C
0.6-3.63
12
39.6
30
±0.6%
±0.25%
5
2.4-5.5
30
8.43
91.5%
94%
Neg.
yes
0.8x0.45x0.34
(20.32x11.43x8.55)

OKL2-T/12-W12N2-C0.69-5.5
12
60
20
±0.4%
±0.4%
12
4.5-14
30
5.26
91.5%
95%
Neg.
yes
0.8x0.45x0.34
(20.32x11.43x8.55)


OKL2-T/20-W5NC
0.6-3.63
20
66
35
±0.6%
±0.3%
5
2.4-5.5
63
14.18
91%
93.1%
Neg.
yes
1.3x0.53x0.34
(33.02x13.46x8.75)

OKL2-T/20-W12P2C
0.69-5.5
20
100
35
±0.4%
±0.4%
12
4.5-14
75
8.87
91%
94%
Pos.
yes
1.3x0.53x0.34
(33.02x13.46x8.75)


OKL2-T/20-W12N2C
0.69-5.5
20
100
35
±0.4%
±0.4%
12
4.5-14
75
8.87
91%
94%
Neg.
yes
1.3x0.53x0.34
(33.02x13.46x8.75)









View Associated Products View Product List Buy More About Datel/MurataDatasheetView Associated ProductView Product ListOrder NowFeatures <
  • Murata Power Solutions
  • Power Management
  • Power