|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission
NEWEST Products
Murata Power Solutions

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chip sets. They are compliant with AES/EBU standards for digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50 - 60Hz noise. This feature makes it ideal for use in industrial networking applications, particularly to isolate signals from noise in Power Line Communication (PLC) modems. The DA100J Series from Murata Power Solutions were designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. They are also suitable for other applications requiring high-performance digital audio transmission.

FEATURES
  • J-STD-020D reflow
  • RoHS compliant
  • Compatible with leading chip sets
  • 2kVrms isolation
  • Industry-standard pinout
  • Surface mount option
  • UL 94 V-0 package materials
  • Low profile
  • Suitable for both 75 & 110Ω circuits
  • Toroidal construction
  • Compliant with AES/EBU standards
  • Murata Power Solutions
  • Audio
  • Power