Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » Murata Power Solutions 78253J Series MAX253 Compatible Converter SMT Transformers
NEWEST Products
Murata Power Solutions 78253J Series MAX253 Compatible Converter SMT Transformers

Murata Power Solutions 78253J Series MAX253 Compatible Converter SMT Transformers

Murata Power Solutions 78253J Series MAX253 Compatible Converter SM Transformers were specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 78253J Series MAX253 Compatible Converter SM Transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. They are available in 3.3V and 5V versions. Murata Power Solutions has provided a center tapped secondary winding which allows for full bridge, half bridge, or
voltage doubling.

FEATURES
  • J-STD-020D reflow
  • RoHS compliant
  • Maxim MAX253 compatible
  • 3.3V and 5V versions
  • Isolation to 4kVDC
  • Frequency range to 500kHZ
  • Toroidal construction
  • Industry-standard pinout
  • UL 94 V-0 package materials
  • Low profile
  • Industrial temperature range
  • Murata Power Solutions
  • Power