Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » DNT24 2.4GHz FHSS Transceiver Modules - Murata
NEWEST Products
Murata

Murata DNT24 2.4GHz FHSS Transceiver Modules

Murata DNT24 2.4GHz FHSS Transceiver Modules provide a low-cost, versatile solution for wire-less data communications in the 2.4GHz ISM band. The RF output on these DNT24 2.4GHz FHSS Transceiver Modules can be set at 10 or 63mW. These Murata DNT24 2.4GHz FHSS Transceiver Modules include analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks. The DNT24C and DNT24P come with a U.FL coaxial connector and the DNT24CA and DNT24PA have a dielectric chip antenna.

Features
  • 2.4 GHz Frequency Hopping Spread Spectrum Transceiver
  • Point-to-point, Point-to-multipoint, Peer-to-peer and Store & Forward Capabilities
  • Transmitter RF Power Configurable - 10 or 63 mW
  • Transmitter EIRP 15.8 mW or 100 mW with 2 dBi Antenna
  • 250 kbps RF Data Rate
  • Operating Frequency: 2406-2475 MHz
  • Serial Port Data Rate up to 250 kbps, SPI Port Data Rate up to 500 kbps
  • 128-Bit AES Encryption
  • Separate Serial Port for Diagnostics
  • Analog and Digital I/O for Sensor Applications
  • FCC and Canadian IC Certified for Unlicensed Operation

Part Number
RF
Connection

Datasheet
DNT24C U.FL Coaxial Connector

DNT24P U.FL Coaxial Connector
DNT24CA Dielectric Chip Antenna


DNT24PA
Dielectric Chip Antenna

Description

DNT24DK
Development Kit for DNT24 Series Modules
DNT24 Development Kit Demo Video



DNT24P & DNT24C Block Diagram
DNT24P & DNT24C Block Diagram
DNT24PA & DNT24CA Block Diagram
DNT24PA & DNT24CA Block Diagram
  • Murata Electronics
  • Semiconductors|Integrated Circuits|IC-Interface