Murata Wireless Solutions SyChip
High-Power ZigBee® Module & Evaluation Kit
Murata Wireless Solutions SyChip High-Power ZigBee® Module (SN3020) is the industry's smallest--just 400mm²--fully integrated ZigBee® module with +20dBm output power and 1MB of serial flash memory for a wide range of applications. It offers the best-in-class ZigBee® RF performance with 124dB link budget for long range, and includes a 32-bit ARM Cortex M3 processor for customer applications. The Murata SyChip High-Power ZigBee® Module Evaluation Kit includes two evaluation/development boards with SN3020 modules to interface to the host, two USB cables, an RF cable, and a CD with software and manuals. The SyChip ZigBee® modules are designed to be easily integrated into designs without the need for RF or embedded software expertise. Using a SyChip module allows designers to add the latest meshing radio technology without complex software engineering.
Module Features
- Complete ZigBee PRO compliant profiles
- Low power operation
- Customized application software
- Allows customers to use the ARM Cortex M3 processor for their own applications
- Minimizes design and development effort with custom API libraries
- Best-in-class radio receive sensitivity
at -103dBm
- FCC certified
Module Specifications
- Dimensions: 27.20 x 14.75 x 2.90mm3
- Ember EM357 high-performance, integrated ZigBee/802.15.4 chipset
- Supply voltage: 2.4V to 3.4V
- Data logging memory: 8Mb serial flash
- Security: 128-bit AES
- Antenna: on-module
- Host interface: SPI, UART
- Meter interface: I2C, GPIO
- ADC ports: 6 x 14-bit
- Integrated PA/LNA
- Integrated 2.4GHz chip antenna (optional external antenna)
- Maximum output power: +20dBm
- Operating temperature: -40º to +85ºC
- RoHS compliant
- MSL JEDEC level 3
|