Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » HCR (XRCGB) Hybrid Crystal Resonators - Murata
NEWEST Products

Murata HCR™ Hybrid Crystal Resonators


Murata HCR Hybrid Crystal ResonatorsMurata HCR™ Hybrid Crystal Resonators are small 2016 size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata HCR Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing for use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. 

- NEW! XRCGB-F-L and XRCGB-F-M are both now available at 26 MHz, and n ew line extension, XRCGB-F-N, to ±50~60 ppm tolerance.

XRCGB-F-L Series

Features

  • Initial accuracy of ±100ppm and a ±50ppm temperature stability (-30ºC to +85ºC)
  • Available for S-ATA and USB2.0 (High Speed)

Applications

  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • HDD / SSD / Optical Drive (Available for S-ATA interface)
  • DSC / Camcorder / USB Flash Drive
  • Printer / Mobile Phone
  • Other USB2.0 applications
 Part Number
 Nominal Frequency (MHz)  Frequency Tolerance
(at 25±3ºC)
max.
Equivalent Series Resistance (ohm) 
XRCGB24M000F0L00R0  24  -100ppm  150max.
XRCGB25M000F0L00R0  25  -100ppm  150max.
XRCGB26M000F0L00R0  26  -100ppm  150max.
XRCGB27M000F0L00R0  27  -100ppm  150max.
XRCGB30M000F0L00R0  30  -100ppm  100 max.
XRCGB33M868F0L00R0  33.8688  -100ppm  100 max.
XRCGB40M000F0L00R0  40  -100ppm  100 max.
XRCGB48M000F0L00R0  48  -100ppm  100 max.


View Products List

XRCGB-F-M Series

Features

  • Initial accuracy of ±30ppm to +/-40ppm (initial frequency tolerance) and a +/- 40ppm temperature stability (-30C to +85C)
  • At low frequency (24 to 30MHz), initial tolerance of the XRCGB-M series is ±30ppm. At high frequency (30.1 to 48MHz), initial tolerance is ±45ppm.
  • Available USB 3.0 (SuperSpeed)
  • Compatible with RoHS directive (phase 3)

Applications

  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • Equipment for USB3.0
  • PC
  • Visual Equipment
  • Small Portable Equipment
 Part Number  Nominal Frequency (MHz)  Frequency Tolerance
(at 25±3ºC)
max.
Equivalent Series Resistance (ohm)
XRCGB24M000F3M00R0  24  -30ppm  150 max.
XRCGB25M000F3M00R0  25  -30ppm  150 max.
XRCGB26M000F3M00R0  26  -30ppm  150 max.
XRCGB27M000F3M00R0  27  -30ppm  150 max.
XRCGB27M120F3M00R0  27.12  -30ppm  150 max.
XRCGB30M000F3M00R0  30  -30ppm  100 max.
XRCGB27M120F3M10R0  27.12  ±30ppm  80 max.
XRCGB33M868F4M00R0  33.8688  -45ppm  100 max.
XRCGB40M000F4M00R0  40  -45ppm  100 max.
XRCGB48M000F4M00R0  48  -45ppm  100 max.


View Products List

XRCGB-F-N Series

Features

  • Initial accuracy of ±100ppm and a ±50ppm temperature stability (-30ºC to +85ºC)
  • Available for S-ATA and USB2.0 (High Speed)

Applications

  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • HDD / SSD / Optical Drive (Available for S-ATA interface)
  • DSC / Camcorder / USB Flash Drive
  • Printer / Mobile Phone
  • Other USB2.0 applications
Part Number Nominal Frequency (MHz) Frequency Tolerance
(at 25±3ºC)
max.
Equivalent Series Resistance (ohm) 
XRCGB24M000FAN00R0  24  ±25ppm max.  150 max.
XRCGB25M000FAN00R0  25  ±25ppm max.  150 max.
XRCGB26M000FAN00R0  26  ±25ppm max.  150 max.
XRCGB27M000FAN00R0  27  ±25ppm max.  150 max.
XRCGB30M000FAN00R0  30  ±25ppm max.  100 max.
XRCGB24M000F3N00R0  24  ±30ppm max.  150 max.
XRCGB25M000F3N00R0  25  ±30ppm max.  150 max.
XRCGB26M000F3N00R0  26  ±30ppm max.  150 max.
XRCGB27M000F3N00R0  27  ±30ppm max.  150 max.
XRCGB30M000F3N00R0
 30  ±30ppm max.  100 max.


View Products List














  • Murata
  • Passive Components