Murata Cap House
Featured MLCC Series :

GRM/GCM Series

The Murata GRM/GCM Series General Purpose Ceramic Capacitors are low voltage, high dielectric constant type, in a smaller size with a higher capacitance value. Available from C0G to Z5U temperature coefficients, the GRM Series General Purpose Ceramic Capacitors are highly reliable, offer no polarity, and have a higher resistance of solder-leaching due to the Ni-barriered termination (applicable for reflow-soldering and flow-soldering). The Murata GRM Series Medium Voltage General Purpose Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V). The Murata GRM Series Medium Voltage General Purpose Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies , as primary-secondary coupling for DC-DC converters, and for use on line filters and ringer detectors for telephones, facsimiles, and modems. Murata GCM Series General Purpose Ceramic Capacitors offer higher resistance of solder-leaching due to Ni-barriered termination, and are applicable for reflow-soldering and flow-soldering. The Murata GCM Series General Purpose Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency, and are part of Murata's automotive rated capacitors series.



GRM General Purpose Series



View Products List









GRM Medium Voltage Series



View Products List










GCM Series



View Products List



GQM/GJM

Murata offers High Frequency Capacitors in two series. Murata GJM Series High Q High Frequency Ceramic Capacitors are ultra-small capacitors for high frequency applications in the 500MHz to 10GHz range. They are suitable for applications such as VCO and PA modules. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. The Murata GJM Series High Q High Frequency Ceramic Capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1 to 33pF.The Murata GQM Series High Frequency Ceramic Capacitors are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV and telecommunication networks, PGS, Bluetooth®,and TV set-top boxes. Featuring improved low power consumption for mobile telecommunications, the GQM Series has copper electrodes that allow for ultra low ESR, high Q in the GHz frequencies and high RF current handling capability. Offered in EIA sizes 0603, 0805 and the new 1111 size with a capacitance range of 0.1 to 100pF, there are a variety of tight tolerance versions available.



View Products List


GCJ Series

The Murata GCJ Series Soft Termination MLCCs are medium voltage capacitors for automotive electronic equipment (power-train, safety equipment). The GCJ Series meet AEC-Q200 requirements. The Murata GCJ Series Soft Termination MLCCs improve the endurance against board bending stress through the conductive polymer termination. For flow or reflow soldering.



View Products List


GR3/RDE Series

Murata introduces GR3 and RDE Series Multi-Layer Ceramic Capacitors ( MLCCs) created specifically for LED lighting applications. The GR3 and RDE Series MLCCs from Murata were designed to be incorporated into LED lighting circuits immediately following the bridge rectification stage to provide DC supply smoothing and EMI filtering. These MLCC s are the choice of designers over standard ceramic capacitors because they are designed to reduce flicker and acoustic noise. Use of the GR3 series MLCCs over standard MLCCs has shown a 10dB reduction in acoustic noise. RDE series MLCCs also provide radial leaded insertion production. Both the GR3 and RDE series capacitors offer better DC bias and acoustic noise reduction than the X7R series.




View Products List


KCM/KRM Series

Murata is proud to announce the introduction of the KRM and KCM Series MLCC s, metal terminal capacitors designed to offer increased reliability for thermal and mechanical stress. Both the KRM and KCM series from Murata offer space-saving benefits and high capacitance value by stacking two MLCC s and are RoHS compliant. The KCM Series MLCC is immune to PCB flexure in automotive applications by way of metal pins with an elastic action that reduces the impact to which the capacitor elements are subjected. The KRM Series capacitor for power supply circuits has ferric alloy terminals that lift the capacitor up to 1mm above the PCB , thus eliminating the transmission of bending forces between the capacitor and PCB .



View Products List

KCM Series

KRM Series



  • Murata
  • Passive Components|Capacitors